APPLE MPMF2FD/AApple iPad Pro 10.5, 512 GB, Wi-Fi + Cellular, silver

...mehr
No matter the task, the new iPad Pro is up to it - and then some. It is more powerful than most PC laptops and is also incredibly easy to use. The redesigned Retina display is as stunning to look at as it is to touch. And it comes with iOS, the world's most advanced mobile operating system. iPad Pro. Everything that you expect from a modern computer.

The iPad has always offered the ultimate Multi-Touch experience. iPad Pro's completely redesigned Retina display sets a whole new standard. It's not just brighter and less reflective - its ProMotion technology means that it also much more responsive. Whether scrolling through pages in Safari or playing an intense 3D game, your experience will feel smooth, fast and fascinating.

The A10X Fusion chip with 64-bit architecture and six cores places incredible performance right in your hands. You can use it to edit 4K videos on the go, render extensive 3D models or create and mark up complex documents and presentations - all in a very easy way.
  • Display
    • Display type
    • 26.7 cm (10.5”) Multi-Touch, Retina
    • Display Format
    • 4:3
  • General
    • Type
    • W-Fi + Cellular
    • Design
    • Pro
    • Colour
    • Silver
    • Resolution
    • 2224 x 1668
    • Processor
    • A10X fusion chip with 64-bit architecture
    • Speaker
    • 4 integrated Hi-Fi speakers
    • Power supply
    • USB power adapter
  • Implementation
    • Memory
    • 512 GB
    • Webcam
    • Rear: 12 MP, front side: 7 MP
  • Interfaces
    • Wireless
    • WIFI (802.11a/b/g/n/ac), 2.4 GHz and 5 GHz, MIMO
    • Bluetooth®
    • 4.2
    • Modem
    • UMTS/HSPA/HSPA+/DC-HSDPA, CDMA EV-DO, LTE
    • Connection
    • Lightning connector
    • Headphone jack
    • 3.5 mm jack
  • Electrical values
    • Duration (max.)
    • 9 h
    • Accumulator
    • Li-Pol battery, 30.4 Wh
  • Smart Home
    • Apple HomeKit
    • Compatible
  • Measures
    • Width
    • 174.1 mm
    • Depth
    • 6.1 mm
    • Height
    • 250.6 mm
  • Weights
    • Weight
    • 0.477 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning