DELOCK 12498Antenna Cable BNC Plug > SMB Plug RG-174 3 m

...mehr
The coaxial antenna cable by Delock allows the connection of radio frequency technology devices.

Specification
  • Connectors: 1 x BNC plug, 1 x SMB plug
  • Contacts: gold-plated
  • Impedance: 50 Ohm
  • Cable category: coaxial
  • Cable type: RG-174
  • Cable colour: black
  • Cable attenuation: 1.5 dB @ 1.5 GHz per meter
  • Cable diameter: ca. 2.7 mm
  • Cable length incl. connector: ca. 3 m

System requirements
  • one free BNC jack
  • one free SMB jack

Package content
  • Antenna cable

Package
  • Poly bag

  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RG 174
  • Interfaces
    • Connection antenna
    • BNC plug > SMB plug
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 3 m
    • Ø
    • 2.7 mm