ANTEC 062602ANTEC HCP1300

...mehr
Antec's High Current Pro Platinum series is the pinnacle of power supplies. High Current Pro Platinum is fully modular with a revolutionary 20+8-pin MBU socket for the needs of tomorrow. By using a PSU that is 80 PLUS® PLATINUM & ErP Lot 6: 2013 certified, operating up to 94% efficient, you can reduce your electricity bill by up to 25% when compared to many other power supplies. HCP Platinum's innovative 16-pin sockets create a new level of flexibility by doubling the modular connectivity, supporting two different 8-pins connectors and even future connectors of 10, 12, 14 or 16-pins.

SPECIFICATIONS:
  • 1300W Continuous Power - Guaranteed 1300W of Continuous Power from Antec
  • 80 PLUS® PLATINUM certified - Up to 94% efficient, to reduce your electricity bill
  • Save Energy and Money - Reduce your electricity bill by up to 25%
  • 16-pin Socket - Industry-leading 16-pin sockets double the modular connectivity by supporting 2 different 8-pin cables per socket and allow for future connector changes
  • 28(20+8)-pin MBU socket - World's first socket for possible future MBU connectors
  • 135 mm DBB Silence - Whisper-quiet high-quality double ball bearing fan with long lifetime
  • Thermal Manager - An advanced low voltage fan control for optimal heat & noise management
  • High Current Rails - 4 High Current +12V rails with high load capabilities ensure maximum CPU & GPU compatibility
  • 100% +12V - Output for maximum CPU & GPU support
  • Multi PCI-E - 10 PCI-E connectors for multiple GPU support
  • OC Link™ - Allows 2 HCP Platinums to work in tandem to power the most demanding systems
  • CircuitShield™ - Full suite of industrial grade protections: Over Current Protection (OCP), Over Voltage Protection (OVP), Under Voltage Protection (UVP), Short Circuit Protection (SCP), Over Power Protection (OPP), Over Temperature Protection (OTP), Surge & Inrush Protection (SIP), No Load Operation (NLO) & Brown-Out Protection (BOP)
  • All Japanese Heavy-Duty Caps - All high-performance Japanese capacitors ensure tightest DC stability and regulation
  • PhaseWave™ Design - A server-class full-bridge LLC design with a synchronous rectification based on a DC-DC topology
  • Stealth Wires - All wires darkened for minimal visibility in chassis

  • Elektrische gegevens
    • Vermogen
    • 1300 W
  • Algemeen
    • Technologie
    • 80 plus platinum
    • Opbouw
    • ATX 12V 2.3 / EPS 12V V2.91
    • Type
    • PC power supply unit
  • Overige
    • Specificaties
    • 24-pin mainboard port
  • Aansluiting / interface
    • SATA
    • 9x
  • Aansluitingen intern
    • PCI Express x16
    • 10x 6+2
  • Details
    • ventilator
    • 1x 135 mm
  • Afmetingen
    • Lengte
    • 190 mm
    • Breedte
    • 150 mm
    • Hoogte
    • 86 mm
  • Stroomvoorziening
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netfrequentie
    • 50/60 Hz