ANS 1001-0032ANSMANN High Speed USB charger 6.8 A

...mehr
High Speed USB charger 6.8 A

  • with four USB ports
  • with intelligent charging control, which automatically detects and uses the highest possible charge current for your end devices
  • protects your end device as well as the charger itself from overloads and short-circuits
  • automatic monitoring of the output voltage and output current
  • suitable for devices that can be charged via USB
  • compact and space-saving construction
  • input: 100 - 240 V (can be used worldwide)
  • output: 5 V max. 6800mA

  • General
    • Design
    • USB
    • Type
    • USB charger
    • Colour
    • Black/silver
  • Interfaces
    • Connection
    • Mains
  • Electrical values
    • Current
    • 6800
    • Output
    • 5 VDC
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 194 g
  • Measures
    • Depth
    • 25 mm
    • Height
    • 100 mm
    • Width
    • 49 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • USB A (socket)