DELOCK 21289Aluminium installation frame 2.5 to 3.5 silver

...mehr
With this aluminium installation frame by Delock a 2.5 drive, such as an SSD or HDD, can be mounted in a 3.5 drive bay of a PC. The extensive installation options allow a secure attachment of the frame. The honeycomb design and the optional fans ensure cooling when using fast drives.

Specification
• For installation into a 3.5 bay
• For 1 x 2.5 device
• Horizontal and vertical mounting holes
• 2 x 40 mm fan mounting
• Air permeable honeycomb design
• Material: aluminium
• Colour: silver
• Dimensions (LxWxH): ca. 101.8 x 98.0 x 9.8 mm

System requirements
• A free 3.5 bay

Package content
• Installation frame
• 8 x screws M3

Package
• Retail Box
  • General
    • Type
    • Installation frame
    • Assembly
    • For 6,35 cm (2,5”) hard drives/SSD
    • Design
    • From 2.5 to 3.5
    • Colour
    • Silver
    • Material
    • Aluminium