AR-LX-BK

  • General
    • Type
    • Gaming-Stuhl
    • Color Fabric
    • schwarz
    • Model
    • CORE SERIES LX
  • Implementation
    • upholstery
    • Kunstleder
    • Seat Tilt
    • 3° - 18°
    • User Weight up
    • 150 kg
    • Hydraulic Gas Lift
    • Klasse 4
  • Measures
    • Seat Width
    • 38 cm
  • Weights
    • Weight
    • 25 kg