AKKU 40737Battery, digital camera, compatible, 750 mAh

...mehr
Li-ion battery for digital cameras
Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
Panasonic DMW-BMB9E

Suitable for:
**PANASONIC: DMC-FZ72, DMC-FZ72EP-K, Lumix DMC-FZ100, Lumix DMC-FZ100GK, Lumix DMC-FZ100K, Lumix DMC-FZ150, Lumix DMC-FZ150GK, Lumix DMC-FZ150K, Lumix DMC-FZ40, Lumix DMC-FZ40GK, Lumix DMC-FZ40K, Lumix DMC-FZ45, Lumix DMC-FZ47, Lumix DMC-FZ47GK, Lumix DMC-FZ47K, Lumix DMC-FZ48
  • General
    • Type
    • Digitalkamera-Akku
    • Technology
    • Li-Ion
    • Substitute for
    • Panasonic DMW-BMB9E
    • Category
    • Zelle
  • Other
    • Specification
    • kompatibel
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 46 mm
    • Width
    • 30.6 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.039 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.6 Wh