AKKU 40940Akku, Digitalkamera, kompatibel, 1100 mAh

...mehr
Li-Ion Akku für digitale Kameras
Kompatibler Ersatzakku, kein Original-Akku des Geräteherstellers!

Ersatzakku kompatibel zu:
Sony NP-BG1, NP-FG1

Passend für:
**SONY: Cyber-shot DSC-H10, Cyber-shot DSC-H10/B, Cyber-shot DSC-H20, Cyber-shot DSC-H3, Cyber-shot DSC-H3/B, Cyber-shot DSC-H50, Cyber-shot DSC-H50/B, Cyber-shot DSC-H55, Cyber-shot DSC-H55B, Cyber-shot DSC-H7, Cyber-shot DSC-H7/B, Cyber-shot DSC-H70, Cyber-shot DSC-H70B, Cyber-shot DSC-H70L, Cyber-shot DSC-H70R, Cyber-shot DSC-H70S, Cyber-shot DSC-H9, Cyber-shot DSC-H9/B, Cyber-shot DSC-H9/BBDL, Cyber-shot DSC-H90, Cyber-shot DSC-H90B, Cyber-shot DSC-HX10V, Cyber-shot DSC-HX10VB, Cyber-shot DSC-HX10VR, Cyber-shot DSC-HX10VW, Cyber-shot DSC-HX20V, Cyber-shot DSC-HX20VB, Cyber-shot DSC-HX30V, Cyber-shot DSC-HX30VB, Cyber-shot DSC-HX5B, Cyber-shot DSC-HX5V, Cyber-shot DSC-HX5V/B, Cyber-shot DSC-HX7V, Cyber-shot DSC-HX7VB, Cyber-shot DSC-HX7VL, Cyber-shot DSC-HX7VR, Cyber-shot DSC-HX9V, Cyber-shot DSC-N1, Cyber-shot DSC-N2, Cyber-shot DSC-T100, Cyber-shot DSC-T100/B, Cyber-shot DSC-T100/R, Cyber-shot DSC-T100S, Cyber-shot DSC-T20, Cyber-shot DSC-T20/B, Cyber-shot DSC-T20/P, Cyber-shot DSC-T20/W, Cyber-shot DSC-T25, Cyber-shot DSC-W100, Cyber-shot DSC-W100B, Cyber-shot DSC-W100S, Cyber-shot DSC-W110, Cyber-shot DSC-W110S, Cyber-shot DSC-W115, Cyber-shot DSC-W120, Cyber-shot DSC-W120/B, Cyber-shot DSC-W120/L, Cyber-shot DSC-W120/P, Cyber-shot DSC-W125, Cyber-shot DSC-W130, Cyber-shot DSC-W130/B, Cyber-shot DSC-W130/P, Cyber-shot DSC-W150, Cyber-shot DSC-W150/B, Cyber-shot DSC-W150/N, Cyber-shot DSC-W150/R, Cyber-shot DSC-W170, Cyber-shot DSC-W170/B, Cyber-shot DSC-W170/N, Cyber-shot DSC-W170/R, Cyber-shot DSC-W200, Cyber-shot DSC-W210, Cyber-shot DSC-W215, Cyber-shot DSC-W220, Cyber-shot DSC-W230, Cyber-shot DSC-W230B, Cyber-shot DSC-W230R, Cyber-shot DSC-W230S, Cyber-shot DSC-W270, Cyber-shot DSC-W275, Cyber-shot DSC-W290, Cyber-shot DSC-W290B, Cyber-shot DSC-W290L, Cyber-shot DSC-W290S, Cyber-shot DSC-W30, Cyber-shot DSC-W300, Cyber-shot DSC-W30L, Cyber-shot DSC-W30S, Cyber-shot DSC-W30W, Cyber-shot DSC-W35, Cyber-shot DSC-W40, Cyber-shot DSC-W50, Cyber-shot DSC-W50B, Cyber-shot DSC-W50S, Cyber-shot DSC-W55, Cyber-shot DSC-W55/B, Cyber-shot DSC-W55/L, Cyber-shot DSC-W55/P, Cyber-shot DSC-W70, Cyber-shot DSC-W70B, Cyber-shot DSC-W70S, Cyber-shot DSC-W80, Cyber-shot DSC-W80/B, Cyber-shot DSC-W80/P, Cyber-shot DSC-W80/W, Cyber-shot DSC-W80S, Cyber-shot DSC-W85, Cyber-shot DSC-W90, Cyber-shot DSC-W90/B, Cyber-shot DSC-W90S, Cyber-shot DSC-WX1, Cyber-shot DSC-WX10, Cyber-shot DSC-WX10B, Cyber-shot DSC-WX10N, Cyber-shot DSC-WX10V, Cyber-shot DSC-WX1B, Cyber-shot DSC-WX1N, Cyber-shot DSC-WX1S, HDR-GW55VE, HDR-GW77, HDR-GW77B, HDR-GW77L, HDR-GW77V, HDR-GW77VE, HDR-GW77W
  • Allgemeines
    • Typ
    • Digitalkamera-Akku
    • Technologie
    • Li-Ion
    • Ersatz für
    • Sony NP-BG1, NP-FG1
    • Kategorie
    • Zelle
  • Sonstiges
    • Spezifikation
    • kompatibel
  • Elektrische Werte
    • Spannung
    • 3,7 V
    • Kapazität
    • 1100 mAh
  • Maße
    • Länge
    • 41,6 mm
    • Breite
    • 35,6 mm
    • Höhe
    • 8,3 mm
  • Gewichte
    • Gewicht
    • 0,027 kg
  • Angaben zu Gefahrstoffen, Gefahrgut
    • Gefahrgut / Sondervorschrift
    • UN3480/188
    • Nennenergie
    • 4,1 Wh