AKKU 40355Battery, camcorder, compatible, 800 mAh

...mehr
Li-ion battery for camcorders
Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
Canon NB-2LH

Suitable for:
**CANON: DC301, DC310, DC320, DC330, DC410, DC420, Digital Rebel XTi, Elura 40MC, Elura 50, Elura 60, Elura 65, Elura 70, Elura 80, Elura 85, Elura 90, EOS 350D, EOS 400D, EOS Digital Rebel XT, EOS Digital Rebel XTi, EOS Kiss Digital N, EOS Kiss Digital X, FV500, FVM100, FVM20, FVM200, FVM30, HG10, HV20, HV30, iVIS DC300, iVIS HF R10, IVIS HF R100, IVIS HF R11, iVIS HG10, iVIS HV30, IXY DV3, IXY DV5, IXY DVM3, LEGRIA HF R106, LEGRIA HF R16, LEGRIA HF R17, LEGRIA HF R18, MD100, MD101, MD110, MD111, MD120, MD130, MD140, MD150, MD160, MD215, MD225, MD235, MD245, MD255, MD265, MV5, MV5i, MV5iMC, MV6iMC, MV790, MV800, MV800i, MV830, MV830i, MV850i, MV880X, MV880Xi, MV890, MV900, MV901, MV920, MV930, MV940, MV950, MV960, MVX200, MVX200i, MVX20i, MVX250i, MVX25i, MVX300, MVX30i, MVX330i, MVX350i, MVX35i, MVX40, MVX40i, MVX45i, Optura 30, Optura 40, Optura 400, Optura 50, Optura 500, Optura 60, PC1018, PowerShot G7, PowerShot G9, PowerShot S30, PowerShot S40, PowerShot S45, PowerShot S50, PowerShot S60, PowerShot S70, PowerShot S80, VIXIA HF R10, VIXIA HF R100, VIXIA HF R11, VIXIA HG10, VIXIA HV20, VIXIA HV30, VIXIA HV40, ZR100, ZR200, ZR300, ZR400, ZR500, ZR600, ZR700, ZR800, ZR830, ZR850, ZR900, ZR930, ZR950, ZR960
  • General
    • Type
    • Camcorder-Akku
    • Technology
    • Li-Ion
    • Substitute for
    • Canon NB-2LH
    • Category
    • Zelle
  • Other
    • Specification
    • kompatibel
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 45.8 mm
    • Width
    • 33.2 mm
    • Height
    • 16.2 mm
  • Weights
    • Weight
    • 0.039 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.9 Wh