ST VGA2HDUAdapter, VGA male with Audio to HDMI female / USB A male

...mehr
The VGA2HDU VGA to HDMI adapter lets you turn the VGA port on your Desktop or Laptop computer into an HDMI output port.

With the VGA2HDU, you can expand your VGA video output to accommodate the increasing number of displays and projectors that only support HDMI.
Not all VGA converters are created equal. This adapter ensures you're harnessing the highest video quality from your VGA output, with support for resolutions up to 1920x1080 (1080p).

For hassle-free setup the VGA to HDMI adapter allows for plug-and-play installation. Plus, with a built-in USB power cable the device is powered using the USB port on your computer. The VGA to HDMI adapter will work with any computer operating system, but when working with a Windows® computer the adapter supports native USB audio, allowing you to add your computer audio to the HDMI signal.

The StarTech.com Advantage
  • Hassle-free setup with plug-and-play installation
  • Maximum portability with USB power/audio, and compact, lightweight design

Applications
  • Connect your VGA-equipped computer to an HDMI home theatre system
  • Share video content from your VGA-equipped computer on an HDMI television or projector
  • Connect a legacy VGA-equipped device to a newer HDMI display
  • Share audio from your Windows based PC

  • General
    • Type
    • VGA adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • VGA Stecker, USB 2.0-A-Stecker
    • Connection discharge
    • HDMI socket
  • Measures
    • Cable length
    • 0.26 m
  • Weights
    • Weight
    • 0.062 kg