DELOCK 65905Adapter USB 3.1 Gen 1 Type-A male>LAN compact white

...mehr
The adapter by Delock expands a PC or laptop by one network interface via the USB Type-A interface.
Specification
• Connectors:
1 x SuperSpeed USB (USB 3.1 Gen 1) Type-A male >
1 x Gigabit LAN RJ45 jack
• Chipset: Realtek RTL8153
• SuperSpeed USB - 5 Gbps specification
• Data transfer rate:
Ethernet up to 10 MBit/s (Half/Full Duplex)
Fast Ethernet up to 100 MBit/s (Half/Full Duplex)
Gigabit Ethernet up to 1000 MBit/s (Half/Full Duplex)
• Compatible with:
IEEE 802.3: 10BASE-T
IEEE 802.3u: 100BASE-TX
IEEE 802.3ab: 1000BASE-T
• Support Auto MDI-X (automatic detection of standard or crossover network cable)
• Supports IEEE 802.3az (Energy Efficient Ethernet)
• Supports IEEE 802.1Q Virtual LAN (VLAN)
• Support full duplex operation with IEEE 802.3x flow control and half duplex operation
with back-pressure flow control
• Supports 9k Jumbo Frames
• Downwards compatible to USB 2.0
• LED indicator for power and activity
• USB bus powered
• Colour: white
• Cable length incl. connectors: ca. 13.5 cm
System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, Linux ex Kernel 2.6.x, Mac OS 10.9
• PC or laptop with a free USB port
Package content
• USB Type-A Gigabit LAN adapter
• User manual
Package
• Retail Box
  • Interfaces
    • Interfaces
    • USB 3.1 GEN 1 A-Stecker
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • Realtek RTL8153