ST USB32DP4KAdapter USB 3.0 A male > DisplayPort female, 4K

...mehr
Connect an additional DisplayPort monitor to your PC with USB 3.0 technology capable of playback at 4K.
Want to add 4K Ultra HD video to your computer system? Now, you can enjoy the picture quality of Ultra HD video, even if your system doesn't natively support 4K video output. With an additional 4K monitor connected to your computer, you can extend or mirror your desktop for increased productivity. DisplayLink 4K Plug-and-Display certification ensures automatic driver installation, so you'll be ready to enjoy your Ultra HD display in no time.

Connector(s)
Connector A: 1 - USB Type-A (9 pin) USB 3.0 Male
Connector B: 1 - DisplayPort (20 pin) Female
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
    • Resolution
    • bis zu 3840 x 2160
  • Interfaces
    • Connection entry
    • USB 3.0 plug
    • Connection discharge
    • DisplayPort socket
  • Weights
    • Weight
    • 0.064 kg