LOGILINK CV0110Converter miniDisplayPort < DVI, HDMI, VGA 4K

...mehr
LogiLink® 4K Mini DisplayPort to DVI/HDMI/VGA Converter

  • Connector: Mini DisplayPort male
  • Output: DVI, HDMI and VGA female
  • One output can be used at the same time
  • Compatible with DisplayPort 1.2 standard
  • Compatible with DVI 1.0 Standard
  • Compatible with HDMI 1.4 High Speed Standard
  • Resolutions up to Full HD, 4Kx2K @30 Hz video
  • Powered via Mini DisplayPort


An indispensable companion for your laptop or desktop equipped with Mini DisplayPort. Enjoy movies on the big HDTV, mirror or extend your desktop for an expanded workstation or show presentations at school or work with 4K resolution via HDMI.
  • General
    • Type
    • DisplayPort Adapter
    • Colour
    • schwarz
  • Interfaces
    • Connection entry
    • mini DisplayPort Stecker
    • Connection discharge
    • DVI Buchse, VGA Buchse, HDMI Buchse
  • Measures
    • Cable length
    • 0.15 m