DELOCK 62855Adapter mini DP 1.2 male > VGA / HDMI / DVI female

...mehr
With this mini Displayport adapter by Delock, the system can be extended by a VGA, HDMI or DVI interface and various devices such as TV, beamer, monitor etc. can be connected. Only one monitor can be used on the adapter.

Specification
  • Connectors: 1 x mini Displayport 20 pin male > 1 x VGA 15 pin female, 1 x HDMI-A 19 pin female, 1 x DVI-D (Single Link) 24+1 female
  • Chipset: 2 x Parade PS8339 (HDMI + DVI), 1 x Analogix ANX9833 (VGA)
  • Displayport 1.2 and High Speed HDMI with Ethernet (HEC) specification
  • DVI-D (Single Link) 24+1 port with nuts (VGA not wired)
  • Passive converter (level shifter), suitable only for graphics cards with DP++ output
  • Only 1 monitor to the adapter available
  • Audio signal is transmitted only over HDMI
  • HDMI / DVI specification:
  • Resolution up to 3840 x 2160 @ 30 Hz (depending on the system and the connected hardware)
  • Supports 3D displays (1080p @ 60 Hz)
  • VGA specification:
  • Resolution up to WUXGA 1920 x 1200 @ 60 Hz (depending on the system and the connected hardware)
  • 1 x ferrite core
  • Cable length without connectors: ca. 20 cm
  • Colour: black
  • OS independent, no driver installation necessary


System requirements
  • One free mini Displayport DP++ female


Package content
  • Adapter mini Displayport to VGA / HDMI / DVI


Package
  • Retail Box

  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort mini plug
    • Connection discharge
    • DVI, VGA, HDMI
  • Measures
    • Cable length
    • 0.20 m
  • Other
    • Specification
    • 1.2