DELOCK 65902Adapter HDMI-A male > VGA female

...mehr
This adapter by Delock can be used to connect e.g. a VGA monitor to a free HDMI interface of the system.
Specification
• Connectors:
1 x High Speed HDMI-A 19 pin male >
1 x VGA 15 pin female
1 x USB 2.0 Type Micro-B female (optional for power supply)
• Chipset: Algotek AG6200A
• High Speed HDMI specification
• VGA connector without nuts
• Signal direction: HDMI input > VGA output
• Resolution up to 1920 x 1200 @ 60 Hz
(depending on the system and the connected hardware)
• Supports only one connection to a VGA monitor
• Colour: black
• Dimensions (LxWxH): ca. 39 x 23 x 14 mm
• OS independent, no driver installation necessary
System requirements
• A free HDMI-A female
• Monitor with a free VGA interface
Package content
• Adapter HDMI to VGA
Package
• Poly bag
  • General
    • Type
    • HDMI adapter
    • Design
    • HDMI-A Stecker <> VGA Buchse
    • Colour
    • Black