ST HDDVIMF8INAdapter cable HDMI male > DVI-D female, 20 cm

...mehr
8in HDMI to DVI-D Video Cable Adapter - HDMI Male to DVI Female
Connect a DVI device to an HDMI® enabled device using a standard DVI-D cable


  • 1x HDMI® male connector, 1x DVI-D female connector
  • Offers 8” in cable length
  • Aluminum-Mylar Foil with Braided Shielding


Overview
The HDDVIMF8IN HDMI® to DVI Cable Adapter features one HDMI male connector and one DVI-D female connector, which enables a bi-directional connection between HDMI-capable devices and DVI-D capable devices to overcome compatibility issues.
The HDMI to DVI dongle offers 8-inches in cable length, which lessens strain on the connectors and prevents damage to the cable, while also reducing the potential of blocking other nearby ports.
  • General
    • Type
    • HDMI adapter
    • Colour
    • Black
    • Resolution
    • 1920 x 1200
  • Interfaces
    • Connection entry
    • HDMI Stecker
    • Connection discharge
    • DVI 24+1 socket
  • Other
    • Specification
    • Passive