GOXTREME LIVE360Action Cam, 360°, Live 360

...mehr
GoXtreme Live 360°: Your experiences live and from a new perspective
  • 360° camera for live streaming
  • 2592x1296p 30fps
  • 2x 2MP
  • Direct upload to YouTube and Facebook as well as YouTube live stream
  • Full 360° field of view


Imagine being at a concert. Now imagine reliving the whole experience just like being there all over again. Featuring dual lens technology, GoXtreme Live 360° captures not just the stage in front of you but everything around you - the audience behind you, the confetti falling from the ceiling, the pyrotechnics over your shoulder. Everything is part of your experience!

With the latest dual ultra-wide angle lenses, the stylish and compact GoXtreme Live 360° captures everything that happens around you: Left, right, above, below, in front of you and behind you - ensuring you do not miss a thing. Relax in the comfort of knowing every little detail is captured leaving you to remain fully focused and enjoying the show, while simply leaving the recording to your Live 360°.

Let Live 360º become your complete camera crew. Your 360° video and photos expand your own field of view allowing you to enjoy your experience over and over again from every angle.

Accessories included
  • Selfie stick
  • Stand with ball head mount
  • Pouch
  • USB cable
  • Manual

(no smartphone included)
  • General
    • Type
    • 360° camera
    • Resolution Pixel
    • 4 MP
    • Colour
    • Black
    • Accessory
    • See product description
  • Features
    • Video specifications
    • 30 images/s
  • Implementation
    • Picture size
    • 2048 x 1024 pixels
    • Microphone
    • Yes
    • Removable media
    • microSD Card (max. 128 GB)
    • Sensor Typ
    • 2x 2 MP CMOS Sensor
    • Type of battery
    • Li-Ion, 1300 mAh
  • Display
    • Display
    • Without
  • Interfaces
    • USB
    • microUSB 2.0
    • Wireless
    • Wi-Fi
  • Measures
    • Width
    • 50 mm
    • Depth
    • 11 mm
    • Height
    • 137 mm
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage connection
    • Micro USB