ST MSTP3MDPUGBKAccessory Kit for Surface (Pro), miniDP, HDMI, VGA, Ethernet

...mehr
Enhance your Microsoft Surface Pro (AKA Surface Pro 5), Surface Pro 4, Surface Pro 3 or Surface 3 with these Surface Pro accessories.
This Surface Pro Adapter Kit enables you to get more from your Microsoft® Surface™ Pro or Surface Book (backward compatible with Surface Pro 4, Surface Pro 3, Surface 3 and Surface Pro 2) by adding HDMI® and VGA video compatibility as well as wired network connectivity.

Connect your Surface to virtually any display
You can maximize the versatility of your Microsoft Surface by ensuring that you can connect to virtually any monitor, projector or television. These Surface Pro accessories include two Surface Pro Mini DisplayPort Adapters, ensuring you're ready to connect to any HDMI or VGA display. Plus, each adapter in this kit features a small foot print and lightweight design, making them the perfect solution when you're traveling between boardrooms, home and remote offices, trade-shows, hotels and conference centers.

Hard-wire your network connection
Get the speed and reliability of a hardwired Ethernet connection with your Surface Pro 4. This Surface accessory kit includes a reliable USB 3.0 to Gigabit Ethernet adapter, which adds wired network support that's ideal for BYOD hot-desking, or use as an on-the-go dock solution to enhance your workstation.
The adapter also includes an extra USB 3.0 port built-in, so you can add a USB peripheral device, such as a flash drive for added storage, or a mouse for increased control.

Maximize portability
Your Microsoft Surface is one of the most versatile and portable computers in the world. Don't be tied down by accessories that require an external power adapter, or a bulky housing. This kit adds four essential ports (HDMI, VGA, GbE and USB 3.0) from three compact adapters that don't require external power, so they easily fit into your laptop bag or carrying case.

What's in the Box
1 - Mini DisplayPort to HDMI® Adapter
1 - Mini DisplayPort to VGA Adapter
1 - USB 3.0 Gigabit Ethernet Adapter
1 - Driver CD
1 - Instruction Manual
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 3-in-1 Adapter Kit für Surface Pro
    • Colour
    • Black
  • Interfaces
    • Host
    • USB 3.0, 2x Mini Displayport
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 Mbit/s
  • External I/O Ports
    • VGA
    • 1x