TPLINK ARC C60AC1350 Wireless Dual Band Router

...mehr
The New Wi-Fi Standard for an Advanced Online Experience
The Archer C60 comes with the latest wireless standard - 802.11ac. This advanced Wi-Fi is designed for high-traffic online activities and can help to run applications at triple the speed of the previous 802.11n standard. The result: faster, stronger and more capable Wi-Fi to unleash all your wireless devices.

  • Get faster Wi-Fi at both the 2.4 GHz band (450 Mbps) and the 5 GHz band (867 Mbps)
  • The advanced AC Wi-Fi unlocks the performance of all your wireless devices
  • Three 2.4 GHz antennas and two 5 GHz antennas create superior Wi-Fi coverage
  • Advanced software functions like Parental Control and Guest Network
  • Tether app provides easy router management in your palm


Fast, Concurrent Dual Band Wi-Fi
The Archer C60 provides you with simultaneous dual band Wi-Fi connections.
2.4 GHz band: 3×3 MIMO creates fast and stable Wi-Fi at speeds of 450 Mbps, making it perfect for daily applications like sending emails, browsing the web or listening to music.
5 GHz band: Provides up to 867 Mbps Wi-Fi for latency-sensitive entertainment so you can stream HD video, play online games and hold video chats all at the same time, without delay.

Arranged Coverage, Enhanced Stability
Archer C60’s innovative design includes five antennas, three at 2.4 GHz and two at 5 GHz. These have been arranged alternately to optimize the dual band 802.11ac Wi-Fi, creating a transmission with maximized coverage, minimized interference.

Easy Parental Control
Supervise children and staff with responsible access, controlled by parents or administrators. Use URL blocking to easily set up a black or white list and limit the level of web access.

Guest Network Access
Allow guests to join your Wi-Fi network, while protecting your privacy. Make sharing easy, maintain security.

Impeccable Design
To match its advanced features, the Archer C60 introduces an elegant texture and color to fit the stylish décor of your home.

Easy Setup and Management
Set up the Archer C60 in minutes thanks to its intuitive web interface. Configuration is also in the palm of your hands with TP-LINK’s powerful app, Tether, the easiest way to access and manage your router through your smartphone.
  • Wykonanie
    • Predkosc transferu
    • 450/867 MBit/s
    • Normy
    • IEEE 802.11ac/a/b/g/n
    • Antena
    • 5x external
  • Ogólnie
    • Typ
    • WLAN router
    • Wykonanie
    • Integrated 4-port switch
    • Kolor
    • White
    • Zasilacz
    • External
    • Akcesoria
    • Power supply, patch cable, quick start
  • Wartosci elektryczne
    • Czestotliwosc
    • 2.4 GHz / 5 GHz
  • Wyswietlacz
    • Wyswietlacz
    • Status LEDs
  • Zlacza / interfejsy
    • LAN
    • 10/100
    • Przylacze
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Cechy szczególne
    • Szyfrowanie
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Pozostale
    • Zakres temperatur
    • 0 ... 40 °C °C
  • Wymiary
    • Szerokosc
    • 230 mm
    • Wysokosc
    • 37 mm
    • Glebokosc
    • 144 mm
  • Zasilanie
    • Zasilacz w zestawie
    • Yes
    • Wejscie napieciowe
    • 220 - 240 V AC
    • Czestotliwosc sieci
    • 50/60 Hz
    • Wtyk sieciowy
    • C - Euro plug CEE 7/16