TPLINK ARCT4UV2AC1300 WIFI Dual Band USB Adapter

...mehr
AC1300 Wireless Dual Band USB Adapter

Ultra-fast 1300 (867+400)Mbps wireless speed with 802.11ac
Dual Band connections for lag-free HD video streaming and gaming
Super Speed USB 3.0 port—Up to 10x faster than USB 2.0
Easy wireless security encryption at a push of the WPS button

Equipped with a USB Cable for flexible deployment


802.11ac - The Next Generation of WiFi
TP-LINK’s Archer T4UH comes with the next generation Wi-Fi standard - 802.11ac, 3 times faster than wireless N speeds. With 867Mbps wireless speeds over the crystal clear 5GHz band or 400Mbps over the 2.4GHz band, the Archer T4UH is the superior choice for seamless HD streaming, online gaming and other bandwidth-intensive tasks.

?AC1300 Wireless Speed
The 5GHz 867Mbps is perfect for HD video streaming and lag-free online gaming, while using 2.4GHz 400Mbps Wi-Fi for normal use such as web surfing.


USB 3.0 - Up to 10X faster than USB 2.0
Experience blazing speed data transfers of up to 4.8Gbps with USB 3.0 - the latest USB connectivity standard. USB 3.0 transfers data up to 10X faster than USB 2.0 and is also backward compatible with USB 2.0. This high-speed transfer rate combined with 802.11ac is ideal for HD streaming, online gaming and large file downloads.

The Best of Both Bands
TP-LINK’s Archer T4UH is an AC1300 Wireless Dual Band USB Adapter, giving users the ability to access crystal clear 5GHz connections or legacy 2.4GHz connections to upgrade their PC’s wireless capabilities to operate with new 5GHz band wireless networks, while ensuring that they can still access legacy 2.4GHz band wireless networks.
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11a/b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC
    • Accessory
    • CD, UPS-extension cable, installation instructions
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 3.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Width
    • 92.2 mm
    • Height
    • 14.6 mm
    • Depth
    • 29 mm