2ACA_03S3AC/DC converter, 2 W, 3.3 V, 90-264, DIP

...mehr
AC/DC alternating current/direct current module for the PCB board assembly

• Standard 2.54 mm spacing
• Universal input for VAC or VDC
• High efficiency
• Can withstand sustained short circuit
• Over-temperature protection
• UL94V-0 housing material
• EN55022 CLASS B
• Green energy - low no-load current consumption
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • , VDC
    • Efficiency
    • 87 %
  • Measures
    • Length
    • 2.54 mm
    • Width
    • 33.7 mm
    • Height
    • 22.2 mm
    • Depth
    • 18 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging