• 0


  • Categories:
ComponentsRaspberry Pi Arduino ...Batteries, Power, ChargerMeasurement EquipmentTools & SolderingHome & SecurityNetwork TechnologiesComputingTV, Video & MultimediaCommunication & Office
  1. home ‹
  2. [...] ‹
  3. Computer Hard- & Software ‹
  4. 3D Printing ‹
  5. Consumables for 3D Printer ‹
  6. 3D Printing Materials (2,85/3 mm) ‹
  7. AV-ABS285-SI
  • myreichelt:
    • My account
    • My lists
    • Orders
    • Notifications
    • logout
  • Settings:
    • Germany
      • Private customer
      • Business customer
      • School or University
    • Language: de | en | nl | fr | pl
1/2

AV-ABS285-SIABS Filament - 2,85 mm - silver - 1 kg

    •  €24,95
    • incl. VAT. excl. shipping costs
    • in stockdelivery time: 1-2 business days
    • Category of goods: 0

Product Description


Technical Details

  • General
    • Technology
    • ABS
    • Colour
    • Silver
    • Printing temperature
    • 220 - 260 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Implementation
    • Content
    • 1000 g

Datasheets & Downloads

AVISTRON_AV-ABS285-SI_DB.pdfDatenblatt DE

ratings & reviews

Other customers also bought:

Additional and alternative products


  • Newsletter|Catalogue| Magazin
  • to desktop view
  • Feedback | JOBOFFER | Service | Imprint | Shipping costs | Revocation | Privacy Policy | Terms and Conditions | Contact | About us | Payment methods | Online Dispute Resolution
  • All prices in Euro incl. VAT. Plus shipping costs for the whole cart.