TADIRAN SL360SAA lithium battery, 2400 mAh, pack of one

...mehr
Industrial lithium battery from Tadiran.
These batteries have excellent properties for professional and industrial use.

Designed for: normal mode and buffer mode

  • Excellent shelf life (10 years)
  • Extremely low self-discharge rate (1% or less per year)
  • Suitable for long-term use at low current
  • Suitable for low current levels and long downtimes


Technical data:
Cell size: AA (Mignon)
System: LiSOCl2
Voltage: 3.6 V
Capacity: 2400 mAh
Cell type: industrial
  • General
    • Type
    • Lithium Batterie
    • Design
    • AA (Mignon)
    • Technology
    • LiSOCl2
    • Category
    • Batterie
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 2400 mAh
  • Packaging
    • Packaging
    • 1er-Pack
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 50.5 mm
  • Weights
    • Weight
    • 19.5 g
  • Environmental information
    • dangerous goods
    • UN3480/188