-12%

OKI C332DNA4 colour printer

...mehr
Outstanding A4 colour printer for SMB at an affordable cost, delivering fast, reliable and high quality results for versatile jobs.

The C332dn A4 colour printer brings professional high definition A4 colour printing to the desktop – helping small businesses to save outsourcing costs and concentrate on establishing their brand on the market, all for a surprisingly affordable price.

Flexible media handling and high quality output combined with large memory for graphics-rich documents makes it ideal for printing marketing and other colour documents in-house — and at the fastest print speeds in the market. The C332dn meets everyday printing needs with many new advanced features packed into its sleek, compact design.

Main functions
  • Outstanding high definition ProQ2400 multi-level output quality, 1200 x 600 dpi print resolution
  • Flexible media handling — from A6 to 1320 mm banners; paper weights up to 220 gsm
  • Ultra-fast print speeds of up to 26 pages/min. colour/30 pages/min. black and white
  • Generous paper capacity of up to 880 sheets with optional second tray
  • 1 GB RAM memory ensuring trouble-free printing of graphics-intensive documents
  • Duplex printing as standard
  • Citrix XenApp 7.6 compatibility — ideal for virtual network environment


Standard warranty period can be extended to 3 years — at no extra cost! Simply register your product within 30 days of purchase to benefit from the offer.

Further information is available at:
Germany — www.oki.de/garantie
Switzerland — www.oki.ch/garantie
Austria — www.oki.at/garantie

Without registration, the Europe-wide standard warranty of one year applies.
  • General
    • Type
    • Colour laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 1200 x 600
    • Duty cycle (max.)
    • 45000 Pages per month
    • Pages/min black
    • 30
    • Pages/min coulor
    • 26
    • Memory
    • 1000 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • Up to 54 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 60 sec.
  • Interfaces
    • LAN
    • 10/100/1000 Base Tx
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 540 W
    • Power input (Standby)
    • 1.1 W
  • Measures
    • Width
    • 410 mm
    • Height
    • 242 mm
    • Depth
    • 504 mm
  • Weights
    • Weight
    • 22 kg
  • Other
    • Specification
    • Incl. printer cable
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)