Product picture : Illustration similar

GRAND EM THINProximity thin card with ID code, 125 kHz

...mehr
White PVC card with encapsulated EM4102 chip and ID code

The cards have a read-only memory. Non-contact transmission up to 8 - 10 cm at a frequency of 125 kHz. ISO credit card format

• Size: 85x54x0.8 mm
• Frequency: 125 kHz
• 64-bit resonance
• More than 10 years data hold time
• Ambient temperature: -10 - +50°C
  • General
    • Type
    • Chip card
    • Technology
    • RFID code
    • Design
    • Thin card
    • Colour
    • White
  • Other
    • Specification
    • 125 kHz
  • Measures
    • Width
    • 85 mm
    • Height
    • 54 mm
    • Depth
    • 0.8 mm