IHEALTH AM4Activity, Sleep, and Swim Tracker

...mehr
Style Meets Functionality
Sleek, elegant design makes it the perfect accessory at the gym, office or out on the town. Wear it on your wrist or belt loop or in a soft band to sleep.

Take The Plunge
The iHealth Wave is a waterproof fitness device that measures swim, steps taken, distance traveled, calories burned and sleep quality.

Meet Your Goals
Set goals and track results; use smart alerts to wake up and motivate yourself to move more throughout the day. This fitness device is fully integrated with the entire family of iHealth products to help you better understand and support your healthy lifestyle.

Stay Connected
One-touch automatic sync via Bluetooth Smart technology with the free iHealth MyVitals app to track your activity and share with your friends and fitness instructor.

Specifications
  • Model: AM4
  • Wireless communication: Bluetooth 4.0 BLE
  • Waterproof up to 50 meters
  • Battery type: Lithium-polymer
  • Charging method: Magnetic contactor


Operation & Storage
  • Operating temperature: -10 - 40 °C
  • Operating humidity: = 85 % RH
  • Operating pressure: 86 ~ 106 kPa
  • Storage and transport temperature: -20 - 55 °C
  • Storage and transport humidity: = 95 % RH


  • What’s Included

1 Tracker
2 Wristbands (black and grey)
1 Waist clip
1 Sleep wristband
1 Charging dock
1 Quick Start Guide
  • Généralité
    • Type
    • Traqueur d'activité
    • Version
    • Surveillance de l'activité, du sommeil, de la nage
    • Couleur
    • Bleu/noir
  • Modèle
    • Étanche
    • - zu 30 m
  • Raccordements / interfaces
    • Bluetooth
    • 4.0 LE
  • Valeurs électriques
    • Batterie
    • 140 mAh, 5.0 V
  • Poids
    • Poids
    • 35 g