MTU1S0305MCDC/DC converter MTU1 series, 1 W, 5 V DC, Single

...mehr
Murata DC/DC converter MTU1 series, 1W.

Input voltage range: 2,97 - 3,63 V DC
Output voltage: 5,0 V DC
Output current: 0,2 A
Output rating: 1 W
Efficiency: 81%

Features:
• UL 94V-0 enclosure
• MSL Level 1
• temperature range: -40°C bis 85°C
• E/A-Isolation 1000 VDC
• Toroidal magnetic field
• Multi-layer ceramic capacitors
  • General
    • Type
    • DC/DC converter
    • Design
    • SMD
    • Technology
    • Single
    • Model
    • MTU1
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 3.3 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 81 %
  • Interfaces
    • Connection
    • Soldered connection
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 8.2 mm
    • Width
    • 8.4 mm
    • Height
    • 8.5 mm