TPLINK EAP115300Mbps Wireless N Ceiling Mount Access Point

...mehr
  • Free Auranet Controller Software enables administrators to easily manage hundreds of EAPs
  • The user-friendly Cluster Mode allows manage up to 24 (EAP115) without requiring any extra hardware or software
  • Supports Power over Ethernet (802.3af) for convenient and affordable installation
  • Simple mounting design for easy attachment to a wall or ceiling
  • Captive portal provides one convenient method of authentication for Wi-Fi guests
  • Enterprise class Wi-Fi security help to decrease network security threats
  • Multi-SSID divides multiple wireless networks for different user types
  • EAP Controller Software enables administrators to easily manage hundreds of EAPs
  • Cluster management makes it easy to manage a small network by allowing up to 24 Auranet EAP115 units to act as a single cluster
  • Supports IEEE 802.3af PoE for convenient and affordable installation
  • Simple mounting design for easy attachment to a wall or ceiling
  • 300Mbps wireless data rate for uninterrupted wireless connection
  • Captive portal provides one convenient method of authentication for Wi-Fi guests
  • Rate limit per SSID to restrict the bandwidth of each client
  • Access Control restricts sets limitations for client access to the specified network segment
  • Reboot Schedule enables all APs to automatically reboot within a specified time
  • WPA/WPA2-enterprise, 802.1X with RADIUS secure authentication and rogue access point detection ensure the security of WLAN network
  • Multi-SSID divides multiple wireless network for different user types
  • Load balance ensures large business networks with smooth a network experience
  • Compatible with 802.11 b/g/n products
  • QoS function prioritizes data, voice, and video to ensure time-sensitive applications take priority over all other traffic
  • Durable housing prevents dust from dropping onto the PCB through bypass louver to provide long-term, unhindered operation
  • Adopts Low Smoke Zero Halogen (LSOH) materials for UL2043 compliance

  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Ceiling mount
    • Colour
    • White
    • Power supply
    • External or PoE
    • Accessory
    • Power supply unit, manual
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 3 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 180 mm
    • Height
    • 47.5 mm
    • Depth
    • 180 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin