TPLINK AC5400Wi-Fi Triband Gigabit Router, 5400 MBit/s

...mehr
AC5400 Wireless Tri-Band MU-MIMO Gigabit Router

  • Boost Your Wi-Fi - Advanced NitroQAMTM (1024-QAM) and 4-Stream technology increase maximum Wi-Fi speeds on all bands by 25%, achieving combined Wi-Fi speeds of up to 5334Mbps
  • More Bands, More Devices - Tri-Band Wi-Fi offers three distinct wireless bands for more devices
  • Multiple Reliable Connections - MU-MIMO allows the router to achieve 4X efficiency by communicating with up to four devices at once
  • Smoother Performance - Smart Connect automatically assigns each device to the best available band to achieve optimal performance
  • Powerful Processing - Ultra-Fast 1.4GHz Dual-Core CPU and 3 co-processors provide fast and stable overall performance
  • Maximized Range - 8 External Antennas maximize the Wi-Fi coverage and enhance the wireless connections

  • Implementation
    • Transfer rate
    • 1000/2167/2167
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 8x extern
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host, 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 230 mm
    • Height
    • 43 mm
    • Depth
    • 230 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin