Product picture : Illustration similar

ICE CAT7GR LSZHCat.7 Cable, LSZH, UTP, 23AWG, 305m

...mehr
Bulk cable is an absolute necessity for installers.
Running and terminating own cable is a time consuming and expensive task, so having the right cable for the job is essential.

ICE Cable's high quality materials, host of industry certifications and clever innovations, help installers do their jobs quicker and safer, and make the cable run robust and reliable.
The simple cable box has been completely overhauled by ICE Cable to great effect. Combining their water resistant, reinforced cardboard BMP box with a huge payout hole, and on the inside incorporating Reelex Coiling technology, has resulted in the best pulling experience available to installers.
The Reelex II coils ensure a tangle-free pull and hassle-free installation with absolutely no cable damage.

  • HDBaseT certified
  • 305m Pulloutbox - Cat.7 LSZH Installation Cable
  • 4" Big Mouth Payout and Reelex II cable winding pattern eliminate kinks and knots
  • Solid Bare Copper conductors
  • Shielded (S/FTP), 600MHz, halogen-free

  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
  • General
    • Design
    • Category 7
    • Type
    • Data cable/installation cable
    • Cable type
    • AWG 23
    • Assembly
    • S/FTP
    • Colour
    • Blue
  • Measures
    • Cable length
    • 305 m
  • Packaging
    • Packaging
    • Coil