SR16GSLOTG1ZUSB Stick, USB 3.0, 16 GB, NITRO PLUS OTG

...mehr
NITRO Plus OTG and USB 3.0 flash drive with 16 GB
  • up to 130 MB/s transferspeed
  • Nitro-Plus Performance, perfect for Android smartphones & tablets, GPS, HD camcorder, and many more
  • with USB 3.0 and micro USB connector
  • USB 3.0 High-Speed-Performance (backwards compatible USB 2.0)
  • robust body with stylish metal finishing

  • Other
    • UHG-Code
    • 61000
    • Variant
    • NITRO PLUS
    • Specification
    • Rotating cap
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • 130 MB/s
    • Colour
    • Silver
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Measures
    • Length
    • 32 mm
    • Width
    • 11.5 mm
    • Height
    • 7.1 mm
  • Weights
    • Weight
    • 3 g
  • Implementation
    • Memory
    • 16 GB