VAR LED IND KCVARTA indestructible LED KeyChain - EASY Line, 1x AAA

VARTA Indestructible LED KeyChain - EASY Line

  • white 5 mm LED for better lighting
  • 9m drop proof and IPX4 certified
  • rubber-made components for maximum durability
  • incl. key ring

  • General
    • Type
    • LED torch
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Model
    • Indestructible LED KeyChain - Easy Line
    • Colour
    • Black
    • Design
    • For keyring
    • Technology
    • LED
  • Lighting
    • Light current
    • 12 lm
  • Implementation
    • Type of battery
    • 1x AAA
    • Protection class
    • IPX4
  • Lamp properties
    • Ø
    • 23 mm
    • Average rated life
    • 3.5 h
  • Measures
    • Length
    • 83 mm
  • Weights
    • Weight
    • 30 g
  • Other
    • Specification
    • Includes key fob
    • Range
    • 10 m