THULE 3203095Thule Gauntlet 3.0 MacBook Pro® Attaché 13"

...mehr
A rugged attaché with in-case usability and enhanced corner protection.

  • fits up to a 13" MacBook Pro®-Thunderbolt 3 or 13" MacBook Pro with Retina display
  • a rigid exterior provides added protection to your device
  • enhanced corner and edge protection
  • an elastic band keeps your device securely in place as you unzip the case
  • the clamshell design enables you to use your device while still in the case and helps protect from the elements
  • internal storage pockets for accessories
  • carry options include top handles or a removable shoulder strap that adjusts for a secure fit
  • reflective Thule logo

  • General
    • Type
    • Notebook case
    • Design
    • For 13" MacBook Pro with Retina Display
    • Material
    • Polyurethane
    • Colour
    • Black
    • Model
    • Thule Gauntlet 3.0 MacBook Pro® Attaché
  • Other
    • Specification
    • Up to 33.0 cm (13.0”)
  • Measures
    • max. Laptop Size
    • 25 x 328 x 230 mm
    • Width
    • 350 mm
    • Depth
    • 95 mm
    • Height
    • 260 mm
  • Weights
    • Weight
    • 0.8 kg
  • Specials
    • Warranty
    • 2 year(s)