Product picture : Illustration similar

TBLC 50-124AC/DC power supply, 50 W, 85-264 VAC, 24 VDC/2.1 A, DIN rail

...mehr
Suitable for mounting in domestic installation panel within office and residential areas (DIN 43880)
Safety approvals to meet IEC/EN 60335-1, EN/IEC 60950-1
Distributed power, inhanced EMI characteristics
ECO standard
Adjustable output voltage
Short circuit and overload protection
3 year product warranty

Further technical details see datasheet.
  • General
    • Temperatur max.
    • -25 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 2.1
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 50 W
    • Efficiency
    • 89 %
    • Ripple
    • 50 mV
  • Implementation
    • Mounting
    • DIN rail
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging