LAPP 61806150SILVYN® SPLIT — PP UV — 20

...mehr
SILVYN® SPLIT is a separable protective conduit that is particularly suitable for subsequent installation in an application or assembly that is already complete.

The SILVYN® SPLIT protective conduit is a two-piece, slit, axially separable and re-closable flexible corrugated tube. Its characteristics mean that it is suitable for a wide variety of applications, particularly where easy subsequent installation is required. SILVYN® SPLIT ensures a high level of mechanical protection of the wires, at a fill level of up to 95%, without individual wires coming out even at the narrowest bending radii. It is primarily used for the mechanical protection of wires in the automotive industry, mechanical engineering, the electrical industry, switchgear, apparatus and shipbuilding for laying cables and for retrofitting.

  • Mechanical protection/dimensionally stable
  • Quick assembly
  • Resistant to abrasion
  • Resistant to fuel, mineral oils, greases, alkalis and some solvents

  • General
    • Model
    • SILVYN® SPLIT
    • Material
    • PP UV
  • Measures
    • Ø
    • 20 mm
    • inside-Ø
    • 20.2 mm
    • outside-Ø
    • 25.7 mm
    • Length
    • 50 m