LAPP 61801135SILVYN® KLICK-GPZ — PG 9 — black

SILVYN® KLICK-GPZ — PG conduit gland with integrated strain relief for SILVYN® RILL

SILVYN® KLICK GPZ is a one-piece polyamide conduit/cable gland with a dual sealing and strain relief function for parallel corrugated conduits and inserted wires. Simple assembly thanks to the push-in seal. It is disassembled by moving the snap-in sleeve. The gland can be used in static and dynamic machine and plant construction applications where cables and wires also need to be relieved of strain and sealed.

  • Push-in seal for coarse and fine profiled corrugated conduits
  • Easy to disassemble by moving the snap-in sleeve
  • High mechanical load capacity/impact resistance

  • General
    • Model
    • Type
    • Hose connection
    • Colour
    • Black
    • Material
    • PA/TPE
  • Measures
    • Ø
    • 13 mm
    • outside-Ø
    • 20 mm
    • Length
    • 53 m
  • Interfaces
    • Connection
    • PG