LAPP 61800935SILVYN® KLICK — PG 48 — black

...mehr
SILVYN® KLICK PG — PG conduit gland for SILVYN® RILL

The SILVYN® KLICK PG is a straight, one-piece conduit gland with a push-in seal for quick and secure assembly. It is disassembled by moving the snap-in sleeve. It is suitable for the SILVYN® RILL conduit type

  • Push-in seal
  • For coarse and fine profiled corrugated conduits
  • Simple disassembly
  • High mechanical load capacity
  • Resistant to fuels, mineral oils, greases, alkalis, glycols, acids, bases and various solvents

  • General
    • Model
    • SILVYN® KLICK PG
    • Type
    • Hose connection
    • Colour
    • Black
    • Material
    • PA/TPE
  • Measures
    • Ø
    • 54.5 mm
    • inside-Ø
    • 47.5 mm
    • outside-Ø
    • 74 mm
    • Length
    • 88 mm
  • Interfaces
    • Connection
    • PG