LAPP 56000140SILVYN® KLICK-Y-TPE — 2x 16 / 1x 21 — gr

...mehr
SILVYN® KLICK-Y (TPE) — Y-shaped distributor for SILVYN® RILL

SILVYN® KLICK-Y (TPE) is a one-piece Y-shaped conduit distributor. The distributor has three conduit connections for easy and secure assembly and disassembly. The distributor is suitable for the SILVYN® RILL conduit and can be fixed in place with an M4 screw.

  • Efficient conduit assembly
  • Assembly by means of simple attachment

  • General
    • Model
    • SILVYN® KLICK-Y (TPE)
    • Type
    • Manifold
    • Colour
    • Grey
    • Material
    • TPE
  • Measures
    • Ø
    • 29.5 mm
    • outside-Ø
    • 25 mm
    • Length
    • 75 mm