LAPP 61804796SILVYN® LCCH-2 - 25

...mehr
SILVYN® LCCH-2 is a protective metal conduit with simple riveted steel profile that is very flexible and has a liquid-tight, halogen-free plastic sheath.

SILVYN® LCCH-2 is a cable protection conduit with a coiled steel band and polyolefin sheath with low fire risk. Due to its characteristics, it can be used in mechanical engineering, in public institutions, outdoors and in mechanically demanding environments.

  • high flame resistance
  • self-extinguishing V0 according to UL 94
  • high mechanical stability
  • pressure resistance: 350 kg/100 mm (20-mm diameter)
  • tensile strength: 120 kg (20-mm diameter)
  • shock and vibration-resistant in accordance with EN 61373 Category 2
  • halogen, sulphur and phosphorous-free

  • General
    • Model
    • SILVYN® LCCH-2
  • Packaging
    • Packaging
    • GB
  • Measures
    • Ø
    • 25 mm
    • inside-Ø
    • 20.9 mm
    • outside-Ø
    • 26 mm
    • Length
    • 25 m