LAPP 55503518SILVYN® HIPROJACKET AMG M 25 x 1.5

...mehr
SILVYN® HIPROJACKET AMG — brass conduit gland for SILVYN® HIPROJACKET

Conduit gland suitable for use with SILVYN® HIPROJACKET

SILVYN® HIPROJACKET AMG M is a metric conduit gland made from nickel-plated brass. The conduit gland is suitable for SILVYN® HIPROJACKET and can be used in the steel-processing industry, furnace foundries, the plastics industry, mechanical engineering and for all applications where cables and wires are exposed to extreme heat.

  • High mechanical resistance
  • Corrosion resistant
  • -45°C to +105°C
  • The temperature range may be increased by removing O-rings or grommets

  • General
    • Model
    • SILVYN® HIPROJACKET AMG
    • Design
    • M 25x1.5
  • Measures
    • Ø
    • 22 mm
    • inside-Ø
    • 18.5 mm
    • Length
    • 40 mm