SDCIT/8GBMicroSDHC-Card 8GB - Kingston Industrial Temperature

...mehr
  • industrial-grade card ideal for extreme conditions
  • extensively tested for industrial applications
  • UHS-I Speed Class U1
  • small form factor

Kingston’s Industrial Temperature microSD UHS-I has an operating temperature rating of -40°C to 85°C, making it suitable for harsh environments, from extreme desert heat to below freezing conditions. Its high insertion rating is ideal for applications in which the card will be frequently accessed and removed from host devices. Kingston® tests these cards extensively during pre-production and new build qualifications, so you can rest assured that your photos, videos and other important files will be protected.
  • Other
    • UHG-Code
    • 61100
    • Variant
    • SDCIT
    • Specification
    • UHS I
    • Temperature range
    • -40 ... +85
  • Implementation
    • Memory
    • 8 GB
  • General
    • Read (up to)
    • 90 MB/s
    • Write (up to)
    • 20 MB/s
    • Type
    • microSDHC-Card
    • Design
    • Incl. adapter
    • Usage
    • industrielle Anwendungen