BTR 130062102-IUAE design 2x8(8)R UP pure white RAL9010

Flush-mounted termination unit Cat.3 class C with two RJ45 jacks.

Due to the 45° plug direction, the connection line of the terminal falls downwards without overlap.
Screw type terminals allow connecting up to three wires with a diameter from 0.4 mm to 0.8 mm to each clamping point.
Jack (8) is equipped with 8 contacts.
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket, Cat.3/Class C
    • Colour
    • Pure white
  • Interfaces
    • Connection
    • 45° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Unshielded