GOOBAY 77588CAT 6a extension cable, S/FTP (PiMF), black, 10 m

...mehr
CAT 6a extension cable, S/FTP (PiMF), black

  • with mounting flange
  • suitable for 10 Gigabit (10/100/1000/10000 Mbit) network
  • mounting, for example, to a slot bracket, cable duct or an enclosure with corresponding opening
  • with mounting flange, hole spacing (thread): 25 mm
  • double shielded network cable extension for extending their network components
  • pairs screening: PIMF (pairs in metal foil) + outer shield: braiding
  • with 3µ gold plated PINs
  • plug with latch protection, molded RJ45 socket
  • pin out: 1:1, pair-sequence acc. to EIA/TIA 568B

Technical specifications
  • Connection, type RJ45 male (8P8C)
  • Connection 2, type RJ45 female (8P8C)
  • Latch protection unilaterally
  • Connection, shielding yes
  • Cable Specification CAT 6a
  • Shielding class S/FTP (PiMF)
  • AWG 26/7 (stranded)
  • Cable sheath diameter (approx.) 6.2 mm
  • Inner conductor material CU (copper)
  • Material cable sheath LSZH
  • Cable length 10 m
  • Number of shieldings 2 x
  • Type 1, shielding foil (alu) PiMF
  • Type 2, shielding braid (alu) overall shield
  • Kink protection both sides
  • Signal transmission
  • max. bandwidth 500 MHz
  • Color black

  • Measures
    • Cable length
    • 10 m
  • General
    • Colour
    • Black
    • Design
    • Category 6a
    • Assembly
    • S/FTP
    • Type
    • Patch cable extension
    • Technology
    • PiMF (pairs in metal foil)
  • Implementation
    • Type of connector
    • RJ45, Cat.6a