SLIM SL6 10 WSCat.6 SLIM light cable, F/FTP, 10 m, white

...mehr
Wirewin® CAT6 LIGHTPATCHCORD shielded - ROUND

In its unshielded version it is very similar to a fibre patchcords in regards to a diameter of only 2.8mm. Alike its "flat predecessor” it reaches Gigabit Ethernet.
The shielded version is a fully shielded patchcord (F/FTP) with a diameter of a bit less than 4mm. Also these cables are suitable for Gigabit Ethernet and PoE.

  • Category 6
  • Diameter of just 4mm
  • Shielding: F/FTP
  • 4-pairs twisted
  • Wires: AWG36 100% copper

  • Measures
    • Cable length
    • 10 m
  • General
    • Colour
    • White
    • Assembly
    • F/FTP
    • Cable type
    • AWG 36
    • Design
    • Category 6
    • Type
    • Patch cable
  • Implementation
    • Cable cross section
    • 4 mm
    • Type of connector
    • RJ45