RTC 1K 72MMixed signal oscilloscope RTC 1000, 70 MHz, 2 channels

...mehr
High sensitivity, multifunctionality and a great price - that is what makes the R&S®RTC1000 oscilloscope so special.

From embedded developers to service technicians to educators - the wide range of functions address a broad group of users. State-of-the-art, high-performance technology in a fanless design meets the high requirements of today's customers.

Top-class hardware-based acquisition for precise measurement results

With a sampling rate of up to 2 Gsample/s and a memory depth of up to 2 Msample, the R&S®RTC1000 oscilloscope excels in its class. A waveform update rate of more than 10000 waveforms/s ensures a responsive instrument that reliably catches signal faults. Included tools provide quick results, e.g. QuickMeas, mask tests, FFT, math, cursors and automatic measurements (including statistics).

Versatile measurement functions

  • Wide selection of automatic measurement functions
  • QuickView: key results at the push of a button
  • Mask test: a new mask can be easily created with just a few keystrokes
  • FFT: the easy way to analyze the signal spectrum


Logic analysis with the MSO function - 8 additional digital channels

The oscilloscope captures and analyzes signals from analog and digital components in an embedded design - synchronously and time-correlated to each other. For example, the delay between the input and output of an A/D converter can be conveniently determined using the cursor measurements.

Technical specifications:

  • 70 MHz bandwidth
  • 2 analog channels
  • 8 digital channels
  • Sampling rate up to 2 GSa/s
  • Memory depth up to 2MSa
  • ADC resolution 8 bit
  • Accessories: 2 passive probes, 1 digital probe for 8 digital channels

  • General
    • Type
    • Mixed signal oscilloscope
    • Assembly
    • 2 channels
    • Colour
    • Blue/grey
    • Model
    • RTC1002
  • Electrical values
    • Bandwidth
    • 70 MHz
  • Display
    • Display
    • 6.5” LCD
    • Display type
    • Full colour
    • Diagonal
    • 16.5 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 2 GSa/s
    • Slew rate
    • 7 ns
  • Other
    • Specification
    • MSO
  • Measures
    • Width
    • 285 mm
    • Height
    • 175 mm
    • Depth
    • 140 mm
  • Interfaces
    • Connection
    • USB Host, USB Device, LAN
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 1.7 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)