NETGEAR GS728TPPNetgear Switch 28x 10/100/1000 MBit/s PoE

...mehr
Switches with Essential L2 Features for SMB Networks
NETGEAR Smart Managed Switches offer powerful L2 and L2+/Layer 3 Lite features, great PoE functionality, and enhanced performance and usability. They are purposely designed for converged networks where voice, video, data are all carried on a single network platform. These switches are optimized for network efficiency, operational cost savings, and ease of management. These switches are the ideal solution even for the most advanced small and medium organizations looking for the best combination of features, performance, and value.

Designed for Converged Networks, Big or Small
  • PoE and PoE+ Support available for all configurations
  • Auto-Voice VLAN for fast and reliable deployment of VoIP
  • Auto-Video VLAN, following the same concept of Auto Voice, help speed up your deployment of IP-based surveillance systems
  • Static routing, helps route internal traffic for more efficient use of network resources
  • IGMP and MLD snooping, provides advanced multicast filtering


Build a Future-Proof Network with NETGEAR
  • Solid performance with a non-blocking architecture, 256 VLANs, 100 shared ACL entries, 32 static routes, and 512 Multicast Groups
  • Comprehensive IPv6 management, QoS and ACL, ensuring investment protection and a smooth migration to IPv6-based networking
  • PoE+ support on all PoE models with the GS510TLP, GS510TPP, GS418TPP and GS728TPP providing PoE+ support on all ports
  • The presence of SFP ports provide necessary fiber uplinks, while dedicated SFP ports on many models further builds uplink redundancy
  • Energy Efficient Ethernet (IEEE 802.3az) support for more energy savings when unused ports or short cables
  • Advanced QoS with IPv4/IPv6 ingress traffic filtering (ACLs) and prioritization (QoS - Diff Serv)
  • Dynamic VLAN assignment for easy user authentication and location-independent access to network


Network Development Made Easy
  • Auto Voice VLAN for easy development of VoIP
  • Auto Video for simple deployment of IP Surveillance
  • ACL Wizard for a guided tour to set up your network access control
  • Smart Control Center, a powerful tool for multi-switch discovery, deployment, monitoring and firmware upgrades
  • PoE Timer for scheduling the on/off time of your PoE powered devices


Smart IT, not Big IT
  • Easy to manage via web browser-based management GUI or Smart Control Center for multi-switch deployment
  • Standard-based technology, ensuring interoperability with any standard-based devices in the existing network
  • Dual firmware images, improving reliability and uptime to your network

  • Zlacza / interfejsy
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Przylacze
    • 24x RJ45
  • Ogólnie
    • Typ
    • 24 Port Switch
    • Technologia
    • PoE
    • Wykonanie
    • Rack mount
    • Zasilacz
    • Internal
  • Wyswietlacz
    • Wyswietlacz
    • Status LEDs
  • Wymiary
    • Szerokosc
    • 440 mm
    • Wysokosc
    • 44 mm
    • Glebokosc
    • 257 mm
  • Ciezary
    • Ciezar
    • 4.36 kg
  • Zasilanie
    • Zasilacz w zestawie
    • Yes
    • Wejscie napieciowe
    • 100 - 240 V AC
    • Czestotliwosc sieci
    • 50/60 Hz
    • Wtyk sieciowy
    • C - Euro plug CEE 7/16
    • Podlaczenie sieciowe, od strony urzadzenia
    • Plug housing
    • Podlaczenie niskiego napiecia
    • DC mounted socket, round, 2-pin