SYNOLOGY 11810NAS-Server DiskStation DS118 10 TB HDD

...mehr
Including 10 TB hard disk - only brand manufacturer equipment is installed!
For organisational reasons, we cannot specify the manufacturer and exact type!


Synology DiskStation DS118 is a high-performance and compact 1-bay NAS, specifically designed for offices and home users to effectively manage, protect, and share data. Its new 64-bit quad-core processor supports 10-bit 4K H.265 video transcoding to enrich multimedia entertainment. Synology DS118 is backed by Synology’s 2-year limited warranty.

  • High-performance 1-bay NAS for small offices and home users
  • Sequential throughput at over 113 MB/s reading and 112 MB/s writing
  • 64-bit quad-core 1.4GHz processor
  • 10-bit 4K H.265 video transcoding on the fly
  • Running on Synology DiskStation Manager (DSM)


Optimal Price-Performance Ratio
Synology DS118 is a high-performance 1-bay network attached storage solution equipped with a 64-bit quad-core 1.4GHz processor and 1GB memory, delivering excellent sequential throughput at over 113 MB/s reading and 112 MB/s writing. With hardware accelerated encryption, DS118 delivers encrypted data throughput at over 112 MB/s reading and 113 MB/s writing. DS118 is also optimized for 10-bit 4K H.265 video transcoding via Video Station. You can organize personal digital video library with comprehensive media information, and stream 4K Ultra HD movies and films to various devices such as computers, smartphones, media players, and TVs. If your device is not capable of 4K video playback, DS118 provides online 4K video transcoding to 1080p or lower resolutions for smoother and time-saving video watching experience.

Cross-Platform File Sharing and Data Synchronization
Synology DS118 supports comprehensive network protocols, ensuring a seamless file sharing experience across Windows®, Mac®, and Linux® platforms. Windows AD and LDAP integration allow DS118 to fit quickly and effortlessly into any existing network environment without the necessity of creating identical user accounts. Cloud Sync keeps your Dropbox, Google™ Drive, Microsoft OneDrive, Baidu and Box storages in sync with your personal DiskStation at home. The Cloud Station Suite allows you to sync files among multiple devices — Windows PC, Mac, Linux, iOS or Android™ tablets/ phones — effortlessly keeping everything up-to-date. DS118 combines seamless file sharing capability with enhanced security, even over the internet with HTTPS, built-in firewall, and multiple IP and account intrusion auto-blocking mechanisms
  • Implementation
    • Memory
    • 10000 GB
  • Interfaces
    • Connection
    • 1x RJ45, 2x USB
    • USB
    • 2x USB 3.0
    • LAN
    • 100/1000
  • General
    • Design
    • For 1 hard drive
    • Chip set
    • Realtek
    • Processor
    • 1400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Memory
    • 1000 MB
    • Power supply
    • 100 - 240 V (external)
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • Measures
    • Height
    • 166 mm
    • Width
    • 71 mm
    • Depth
    • 224 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin