FLUKE LDRLDR Laser Line Detector

...mehr
Fluke LDR and Fluke LDG Laser Line Detectors work with Fluke 2-line laser levels to provide fast, accurate detection of plumb and level lines in high ambient light situations. They are built with the ruggedness you’d expect from every Fluke tool. Designed and tested to survive a one-meter drop, your laser level detector works every time you reach for it.

These professional-grade tools offer both visual and audible indicators to help you accurately find your laser lines. A mounting bracket is included for fast, stable temporary installation.



Product highlights

Laser line detector for use in high ambient light settings
Visual and audible indicators for ease of use
Rugged design withstands rough handling on the job site; drop tested at 1 meter
Compatible with Fluke 180LR (Fluke LDR)
Includes mounting bracket for quick, steady positioning

Specifications
Leveling Automatic
Working range =60 m
Detection height =50 mm
Accuracy Fine: 0.75 mm
Medium: 1.75 mm
Batteries 1 x 9 V Alkaline IEC LR61
Battery life Red =30 hrs, continuous use
Dimensions (H x W x L) 94 x 94 x 42 mm
Weight (with batteries) 0.20 kg
Temperature Operating -18 °C to +50 °C
Storage -40 °C to +70 °C
With batteries: -20 °C to +50 °C
Relative humidity 0% to 90% (0 °C to 35 °C) 0% to 75% (35 °C to 40 °C) 0% to 45% (40 °C to 50 °C)
Operating altitude 2000 m
Storage altitude 12000 m
Safety
General IEC 61010-1: Pollution Degree 2
  • General
    • Type
    • Laser detector
    • Design
    • For green laser