EDI SP-2101W V2Smart Plug Switch with Power Meter

...mehr
Smart Plug Switch with Power Meter Intelligent Home Energy Management Works with Alexa Voice Services

Ask and Receive.
The Edimax Smart Plug Switch with Power Meter connects people to their homes, and the things they use every day. Designed to make homes more dynamic, functional and work better for modern lifestyles, Smart Plug products give users intelligent control over all of their home electronics.
The Smart Plug Switch with Power Meter plugs into any wall socket and enables you to switch or schedule a connected electronic device on/off from your smartphone. The embedded power meter allows you to monitor and manage power usage. The Smart Plug can be set to be switched off automatically when a user-defined usage limit is reached, while also send notification emails about power-related alarm events. Just plug an appliance into the Smart Plug Power Meter and see how this smart device can work for you and your home.

  • Works with Amazon Alexa voice services.
  • Switch on & off via iPhone, iPad & Android devices.
  • Build an intelligent, connected home with Smart Plug products.
  • Real time power data and history with daily, weekly & monthly stats.
  • Manual or scheduled controls.
  • Automated power usage reports & email alerts.
  • Quick setup using a smart phone/tablet.
  • Automatic budget control feature.


Voice cue control. Convenient.
Switch your electronics and appliances on or off via Amazon Alexa. Talk to gain full control!

Monitor and Manage Your Power from Anywhere
Our Smart Plug with Power Meter is a new generation of smart plug for your home. Use your smartphone or tablet to switch things on or off and monitor the status and power usage of your appliances from anywhere. Get valuable data about power usage around your home. With daily, weekly and monthly stats available, the smart plug helps you identify where you can save energy. Presented in easy-to-understand visuals in our free smartphone & tablet home-management app, monitor, control and schedule have never been easier.

Instant Savings With Auto Budget
Start saving money right out of the box with our built-in budget feature. Set a daily, weekly or monthly power limit for your appliance and the Smart Plug will automatically switch off and give you an email alert upon hitting the limit. You can set the limit and view your history, in kWh or in real currency, for a genuine, easy insight into how much you spend on each appliance, and determine a switched off schedule or limit. Each Smart Plug with Power Meter stores your history for up to twelve months long. Analyze, find out exactly what’s draining your budget, and min-max your appliance usage. You’ll be surprised by how much you can save!
  • Généralité
    • Type
    • Commutateur Ethernet/IP
    • Technologie
    • Commutation contrôlée par IP
    • Version
    • 1x prise
  • Dimensions
    • Hauteur
    • 60 mm
    • Largeur
    • 64 mm
    • Profondeur
    • 105 mm
  • Alimentation électrique
    • Entrée de tension (réseau)
    • 220 - 240 V CA
    • Fréquence du réseau
    • 50/60 Hz
    • Fiche secteur
    • F - Prise de contact de protection CEE 7/4
    • Raccordement secteur, sur l´appareil
    • Boîtier de connecteur
    • Tension de sortie
    • 230 V AC
    • Tension de sortie, raccordement
    • Socket output, type F - protective contact