ANS 1502-0005ANSMANN Industrial lithium batteries 10-pack AA

    ...mehr
    ANSMANN industrial lithium batteries are intended for professional industrial applications with very high discharge currents, amongst other uses.

    • can be used in extreme temperatures from +60°C to -40°C
    • particularly well suited for energy intensive devices with high current draw such as measurement devices, digital cameras, flash units, MP3 players, handheld gaming devices, external sensors, GPS devices, and many more.
    • lithium batteries are around 35% lighter than normal alkaline batteries
    • very low self-discharge, ca. 2% per year
    • mercury and cadmium free
    • up to 700% more power in comparison with an alkaline battery
    • can be stored: 10 years
    • tested by the Saarland TÜV centre (function, quality, durability)

    • General
      • Type
      • Lithium battery
      • Design
      • AA (Mignon)
      • Technology
      • Li-Ion
      • Category
      • Cell
    • Electrical values
      • Voltage
      • 1.5 V
      • Capacitance
      • 3000 mAh
    • Interfaces
      • Connection
      • Standard, top
    • Packaging
      • Packaging
      • Pack of 10
    • Environmental information
      • dangerous goods
      • UN3480/188